
BLF7G15L-200,118 | |
|---|---|
DigiKey Part Number | BLF7G15L-200,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLF7G15L-200,118 |
Description | TRANS LDMOS SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.6 A 1.47GHz ~ 1.51GHz 19.5dB 50W SOT502B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 56A |
Manufacturer NXP USA Inc. | Current - Test 1.6 A |
Packaging Tape & Reel (TR) | Power - Output 50W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.47GHz ~ 1.51GHz | Package / Case SOT-502B |
Gain 19.5dB | Supplier Device Package SOT502B |
Voltage - Test 28 V | Base Product Number |

