Similar
Similar



BFG93A/X,215 | |
|---|---|
DigiKey Part Number | 568-6196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG93A/X,215 |
Description | RF TRANS NPN 12V 6GHZ SOT-143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 35mA 6GHz 300mW Surface Mount SOT-143B |
Datasheet | Datasheet |
EDA/CAD Models | BFG93A/X,215 Models |
Category | Power - Max 300mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 5V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 35mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-253-4, TO-253AA |
Frequency - Transition 6GHz | Supplier Device Package SOT-143B |
Noise Figure (dB Typ @ f) 1.7dB ~ 2.3dB @ 1GHz ~ 2GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP181E7764HTSA1 | Infineon Technologies | 282 | BFP181E7764HTSA1CT-ND | €0.25000 | Similar |
| BFP183E7764HTSA1 | Infineon Technologies | 8 603 | BFP183E7764HTSA1CT-ND | €0.25000 | Similar |


