Similar
Similar
Similar



BFG520/XR,235 | |
|---|---|
DigiKey Part Number | BFG520/XR,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG520/XR,235 |
Description | RF TRANS NPN 15V 9GHZ SOT-143R |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 70mA 9GHz 300mW Surface Mount SOT-143R |
Datasheet | Datasheet |
Category | Power - Max 300mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 20mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 70mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case SOT-143R |
Frequency - Transition 9GHz | Supplier Device Package SOT-143R |
Noise Figure (dB Typ @ f) 1.1dB ~ 2.1dB @ 900MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP182RE7764HTSA1 | Infineon Technologies | 259 459 | 448-BFP182RE7764HTSA1TR-ND | €0.15298 | Similar |
| BFP410H6327XTSA1 | Infineon Technologies | 2 248 | 448-BFP410H6327XTSA1CT-ND | €0.41000 | Similar |
| BFQ19SH6327XTSA1 | Infineon Technologies | 6 510 | BFQ19SH6327XTSA1CT-ND | €0.44000 | Similar |
| MRF454 | MACOM Technology Solutions | 1 | 1465-1190-ND | €176.26000 | Similar |





