


BFG505/X,235 | |
|---|---|
DigiKey Part Number | BFG505/X,235-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFG505/X,235 |
Description | RF TRANS NPN 15V 9GHZ SOT-143B |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 18mA 9GHz 150mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Category | Power - Max 150mW |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 6V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 18mA |
Part Status Obsolete | Operating Temperature 175°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15V | Package / Case TO-253-4, TO-253AA |
Frequency - Transition 9GHz | Supplier Device Package SOT-143B |
Noise Figure (dB Typ @ f) 1.2dB ~ 1.9dB @ 900MHz ~ 2GHz | Base Product Number |

