BFG505/X,215 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2 785
Unit Price: €0.25000
Datasheet
SOT-143B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-143B
SOT143

BFG505/X,215

DigiKey Part Number
568-6188-2-ND - Tape & Reel (TR)
568-6188-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BFG505/X,215
Description
RF TRANS NPN 15V 9GHZ SOT-143B
Customer Reference
Detailed Description
RF Transistor NPN 15V 18mA 9GHz 150mW Surface Mount SOT-143B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
15V
Frequency - Transition
9GHz
Noise Figure (dB Typ @ f)
1.2dB ~ 1.9dB @ 900MHz ~ 2GHz
Gain
-
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 6V
Current - Collector (Ic) (Max)
18mA
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types