


BF245B,126 | |
|---|---|
DigiKey Part Number | BF245B,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BF245B,126 |
Description | RF MOSFET JFET 15V TO92-3 |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 100MHz TO-92-3 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15mA |
Manufacturer NXP USA Inc. | Noise Figure 1.5dB |
Packaging Tape & Box (TB) | Voltage - Rated 30 V |
Part Status Obsolete | Mounting Type Through Hole |
Technology JFET | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Configuration N-Channel | Supplier Device Package TO-92-3 |
Frequency 100MHz | Base Product Number |
Voltage - Test 15 V |



