Similar

BB208-03,115 | |
|---|---|
DigiKey Part Number | 568-1955-2-ND - Tape & Reel (TR) 568-1955-1-ND - Cut Tape (CT) 568-1955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB208-03,115 |
Description | DIODE VARACTOR 10V SNGL SOD-323 |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BB208-03,115 Models |
Category | Voltage - Peak Reverse (Max) 10 V |
Manufacturer NXP USA Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 5.4pF @ 7.5V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 5.2 | Supplier Device Package SOD-323 |
Capacitance Ratio Condition C1/C7.5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMV1234-011LF | Skyworks Solutions Inc. | 2 218 | 863-1131-1-ND | €6.24000 | Similar |


