
BB199,115 | |
|---|---|
DigiKey Part Number | 568-8387-2-ND - Tape & Reel (TR) 568-8387-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BB199,115 |
Description | DIODE VARACTOR 20V SNGL SOD-523 |
Customer Reference | |
Detailed Description | Varactors Single 20 V Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Peak Reverse (Max) 20 V |
Manufacturer NXP USA Inc. | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Capacitance @ Vr, F 13.8pF @ 2V, 1MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 2.8 | Supplier Device Package SOD-523 |
Capacitance Ratio Condition C0.5/C2 | Base Product Number |

