BAS40-04/ZLVL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6 535
Unit Price: €0.16000
Datasheet
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04/ZLVL

DigiKey Part Number
BAS40-04/ZLVL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40-04/ZLVL
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Manufacturer
NXP USA Inc.
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOT-23 (TO-236AB)
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-04,235Nexperia USA Inc.6 5351727-6376-1-ND€0.16000Similar
Obsolete
This product is no longer manufactured. View Substitutes