
A7101CHTK2/T0BC2VJ | |
---|---|
cms-digikey-product-number | 568-13906-2-ND - Tape & Reel (TR) 568-13906-1-ND - Cut Tape (CT) 568-13906-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | A7101CHTK2/T0BC2VJ |
cms-description | SECURE AUTHENTICATION |
cms-customer-reference | |
cms-detailed-description | MX51 A71CH Authentication Microcontroller IC 8-VDFN Exposed Pad |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Authentication | |
Core Processor | MX51 | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 90°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (4x4) | |
Base Product Number |