
A3M36SL039IAAT2 | |
|---|---|
DigiKey Part Number | 568-A3M36SL039IAAT2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3M36SL039IAAT2 |
Description | AIRFAST POWER AMPLIFIER MODULE W |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 3.4GHz ~ 3.8GHz 38-PLGA (10x8) |
Datasheet | Datasheet |
Category | RF Type LTE |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 1.95V, 4.75V ~ 5.25V, 24V ~ 30V |
Packaging Tape & Reel (TR) | Test Frequency 3.4GHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Frequency 3.4GHz ~ 3.8GHz | Package / Case 38-PowerLFLGA |
Gain 28.2dB | Supplier Device Package 38-PLGA (10x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €40.27581 | €80,551.62 |
| Unit Price without VAT: | €40.27581 |
|---|---|
| Unit Price with VAT: | €50.54614 |

