
A2I25D012GNR1 | |
|---|---|
DigiKey Part Number | A2I25D012GNR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2I25D012GNR1 |
Description | IC AMP CDMA 2.3-2.69GHZ TO270WBG |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 2.3GHz ~ 2.69GHz TO-270WBG-15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.69GHz | |
P1dB | 12dBm | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | W-CDMA | |
Voltage - Supply | 26V ~ 32V | |
Current - Supply | 110mA | |
Test Frequency | 2.3GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-270-15 Variant, Gull Wing | |
Supplier Device Package | TO-270WBG-15 | |
Base Product Number |

