
88W8997-A1-NXWE/AZ | |
|---|---|
DigiKey Part Number | 568-88W8997-A1-NXWE/AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88W8997-A1-NXWE/AZ |
Description | IC RF TXRX BLE 98HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth 802.11ac, Bluetooth v5.1 2.4GHz, 5GHz 98-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | PCM, SDIO, UART, USB | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 98-VFQFN Exposed Pad | |
Supplier Device Package | 98-HVQFN (9x9) |

