D-Type Transparent Latch 4 Channel 8:8 IC Tri-State 96-LFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH32373AEC,551

DigiKey Part Number
74LVCH32373AEC,551-ND
Manufacturer
Manufacturer Product Number
74LVCH32373AEC,551
Description
IC D-TYPE TRANSP 8:8 96-LFBGA
Customer Reference
Detailed Description
D-Type Transparent Latch 4 Channel 8:8 IC Tri-State 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
4
Mfr
Delay Time - Propagation
3ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
96-LFBGA
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types