74LVCH32245AEC,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €5.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €3.33756
Datasheet
Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-LFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH32245AEC,518

DigiKey Part Number
74LVCH32245AEC,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH32245AEC,518
Description
IC TXRX 1.2V/3.6V 96-LFBGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 4 Element 8 Bit per Element 3-State Output 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
96-LFBGA
Number of Elements
4
Supplier Device Package
96-LFBGA (13.5x5.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVCH32245ABFGRenesas Electronics Corporation0800-1690-ND€5.58000Similar
74LVCH32245ABFG8Renesas Electronics Corporation074LVCH32245ABFG8-ND€3.33756Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types