74LVC1G99GF,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 5 000
Unit Price: €0.21000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G99GF,115

DigiKey Part Number
1727-4557-2-ND - Tape & Reel (TR)
1727-4557-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVC1G99GF,115
Description
IC MF CFG 1-CIR 4-IN 8XSON
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Tri-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
8-XFDFN
Number of Circuits
1
Supplier Device Package
8-XSON (1.35x1)
Number of Inputs
4
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G99GS,115Nexperia USA Inc.5 0001727-8049-1-ND€0.21000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes