

ADP3635ARHZ-RL | |
|---|---|
DigiKey Part Number | ADP3635ARHZ-RLTR-ND - Tape & Reel (TR) ADP3635ARHZ-RLCT-ND - Cut Tape (CT) ADP3635ARHZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3635ARHZ-RL |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3635ARHZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.59000 | €3.59 |
| 10 | €2.31400 | €23.14 |
| 25 | €1.98240 | €49.56 |
| 100 | €1.60640 | €160.64 |
| 250 | €1.42184 | €355.46 |
| 500 | €1.30834 | €654.17 |
| 1 000 | €1.21327 | €1,213.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.19020 | €3,570.60 |
| Unit Price without VAT: | €3.59000 |
|---|---|
| Unit Price with VAT: | €4.50545 |

