74LV139DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 25 502
Unit Price: €0.48000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 347
Unit Price: €0.90000
Datasheet

Similar


Texas Instruments
In Stock: 1 806
Unit Price: €0.41000
Datasheet

Similar


Texas Instruments
In Stock: 13 531
Unit Price: €0.90000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV139DB,112

DigiKey Part Number
74LV139DB,112-ND
Manufacturer
Manufacturer Product Number
74LV139DB,112
Description
IC DECODER/DEMUX 1 X 2:4 16-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
12mA, 12mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV139ADBRTexas Instruments25 502296-3781-1-ND€0.48000Similar
SN74LV139APWRochester Electronics, LLC10 3472156-SN74LV139APW-ND€0.90000Similar
SN74LV139APWRTexas Instruments1 806296-3782-1-ND€0.41000Similar
SN74LV139APWTTexas Instruments13 531296-SN74LV139APWTCT-ND€0.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types