Direct
MFR Recommended
Similar
Similar
Similar

74HCT574D,653 | |
|---|---|
DigiKey Part Number | 568-74HCT574D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT574D,653 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 33ns @ 4.5V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 76 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT574ADWR2G | onsemi | 14 287 | 488-MC74HCT574ADWR2GCT-ND | €0.56000 | Direct |
| 74HCT574D,653 | Nexperia USA Inc. | 3 953 | 1727-2856-1-ND | €0.38000 | MFR Recommended |
| CD74HCT574M | Texas Instruments | 348 | 296-33162-5-ND | €1.10000 | Similar |
| CD74HCT574M96 | Texas Instruments | 2 745 | 296-9292-1-ND | €0.68000 | Similar |
| SN74HCT574NSR | Texas Instruments | 366 | 296-31843-1-ND | €0.99000 | Similar |





