74HCT574D,652 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 14 287
Unit Price: €0.56000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Texas Instruments
In Stock: 348
Unit Price: €1.10000
Datasheet

Similar


Texas Instruments
In Stock: 2 745
Unit Price: €0.68000
Datasheet

Similar


Texas Instruments
In Stock: 366
Unit Price: €0.99000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT574D,652

DigiKey Part Number
568-74HCT574D,652-ND
Manufacturer
Manufacturer Product Number
74HCT574D,652
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Manufacturer
NXP USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
76 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT574ADWR2Gonsemi14 287488-MC74HCT574ADWR2GCT-ND€0.56000Direct
74HCT574D,652Nexperia USA Inc.01727-3804-ND€0.00000MFR Recommended
CD74HCT574MTexas Instruments348296-33162-5-ND€1.10000Similar
CD74HCT574M96Texas Instruments2 745296-9292-1-ND€0.68000Similar
SN74HCT574NSRTexas Instruments366296-31843-1-ND€0.99000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types