74HCT244BQ,115 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.38000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 47 545
Unit Price: €0.47595
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.19347
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT244BQ,115

DigiKey Part Number
568-74HCT244BQ,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT244BQ,115
Description
IC BUFF 4.5V/5.5V 20-DHVQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
2
Supplier Device Package
20-DHVQFN (4.5x2.5)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT244BQ,115Nexperia USA Inc.01727-6928-1-ND€0.38000Parametric Equivalent
74HCT244BQ,115Rochester Electronics, LLC47 5452156-74HCT244BQ,115-ND€0.47595Parametric Equivalent
74HCT244BQ-Q100,11Nexperia USA Inc.01727-74HCT244BQ-Q100,11TR-ND€0.19347Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes