74HCT132N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 292
Unit Price: €0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 790
Unit Price: €0.28000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 4 Channel Schmitt Trigger 14-DIP
14-DIP,SOT27-1

74HCT132N,652

DigiKey Part Number
568-1511-5-ND
Manufacturer
Manufacturer Product Number
74HCT132N,652
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HCT132N,652 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tube
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Through Hole
Number of Inputs
2
Supplier Device Package
14-DIP
Features
Schmitt Trigger
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT132ETexas Instruments1 292296-2090-5-ND€0.63000Direct
74HCT132D,653Nexperia USA Inc.10 7901727-6346-1-ND€0.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes