Parametric Equivalent

74HCT11DB,112 | |
|---|---|
DigiKey Part Number | 568-74HCT11DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT11DB,112 |
Description | IC GATE AND 3CH 3-INP 14-SSOP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SSOP |
Number of Inputs 3 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT11DB,112 | Rochester Electronics, LLC | 5 850 | 2156-74HCT11DB112-ND | €0.45894 | Parametric Equivalent |


