Shift Register, Multiplexed 4 Element 64 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7731D,118

DigiKey Part Number
74HC7731D,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC7731D,118
Description
IC REG MULPLX PSH-PUL 64BIT 16SO
Customer Reference
Detailed Description
Shift Register, Multiplexed 4 Element 64 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
64
Manufacturer
NXP USA Inc.
Function
Universal
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Register, Multiplexed
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SO
Number of Elements
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types