74HC595N,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 3 893
Unit Price: €1.31000
Datasheet

Direct


Texas Instruments
In Stock: 22 685
Unit Price: €1.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 289 515
Unit Price: €0.32000
Datasheet
16 DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595N,112

DigiKey Part Number
568-1484-5-ND
Manufacturer
Manufacturer Product Number
74HC595N,112
Description
IC SR TRI-STATE 8BIT 16-DIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC595N,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes