Similar
Similar

74HC563D,653 | |
|---|---|
DigiKey Part Number | 74HC563D,653-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC563D,653 |
Description | IC D-TYPE TRANSP 1:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 14ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC573D-Q100,118 | Nexperia USA Inc. | 25 268 | 1727-7355-1-ND | €0.48000 | Similar |
| SN74HC563DWR | Texas Instruments | 2 760 | 296-38233-1-ND | €1.03000 | Similar |



