74HC4050PW,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 808
Unit Price: €0.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11 664
Unit Price: €0.46000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 134
Unit Price: €0.93000
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050PW,118

DigiKey Part Number
568-74HC4050PW,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4050PW,118
Description
IC BUFF 2V/6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
6
Supplier Device Package
16-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4050PW,118Nexperia USA Inc.01727-5956-1-ND€0.30000Parametric Equivalent
74HC4050PW-Q100JNexperia USA Inc.1 8081727-74HC4050PW-Q100JCT-ND€0.51000Parametric Equivalent
CD74HC4050PWRTexas Instruments11 664296-9215-1-ND€0.46000Parametric Equivalent
CD74HC4050PWTTexas Instruments7 134296-CD74HC4050PWTCT-ND€0.93000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types