Direct
MFR Recommended

74HC11D,653 | |
|---|---|
DigiKey Part Number | 568-74HC11D,653TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC11D,653 |
Description | IC GATE AND 3CH 3-INP 14-SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SO |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC11ADR2G | onsemi | 1 942 | MC74HC11ADR2GOSCT-ND | €0.31000 | Direct |
| 74HC11D,653 | Nexperia USA Inc. | 2 010 | 1727-6310-1-ND | €0.20000 | MFR Recommended |



