Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVCH1T45GW,125

DigiKey Part Number
1727-6901-2-ND - Tape & Reel (TR)
1727-6901-1-ND - Cut Tape (CT)
1727-6901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVCH1T45GW,125
Description
IC XLTR VL BIDIR 6-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AVCH1T45GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.8 V ~ 3.6 V
Manufacturer
Nexperia USA Inc.
Voltage - VCCB
0.8 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
500Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
6-TSSOP
Channels per Circuit
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.19000€1.90
25€0.16880€4.22
100€0.14510€14.51
250€0.13392€33.48
500€0.12716€63.58
1 000€0.12161€121.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.11476€344.28
6 000€0.11141€668.46
9 000€0.10973€987.57
15 000€0.10787€1,618.05
21 000€0.10678€2,242.38
30 000€0.10574€3,172.20
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885