Parametric Equivalent

74AUP2G14GW,125 | |
|---|---|
DigiKey Part Number | 568-74AUP2G14GW,125TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14GW,125 |
Description | IC DUAL SCHMITT-TRIG INV 6TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Discontinued at DigiKey | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-TSSOP |
Features Schmitt Trigger | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G14GW,125 | Nexperia USA Inc. | 15 143 | 1727-3206-1-ND | €0.18000 | Parametric Equivalent |


