SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AUP1G14GW,125

DigiKey Part Number
1727-3186-2-ND - Tape & Reel (TR)
1727-3186-1-ND - Cut Tape (CT)
1727-3186-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G14GW,125
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSSOP
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.15000€1.50
50€0.12200€6.10
100€0.11310€11.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.08789€263.67
6 000€0.08509€510.54
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610