
74ALVC541PW,118 | |
|---|---|
DigiKey Part Number | 1727-6564-2-ND - Tape & Reel (TR) 1727-6564-1-ND - Cut Tape (CT) 1727-6564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC541PW,118 |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC541APWR | Texas Instruments | 6 228 | 296-8521-1-ND | €0.74000 | Similar |
| TC74VCX541FTEL | Toshiba Semiconductor and Storage | 1 000 | TC74VCX541FTELCT-ND | €0.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.37100 | €3.71 |
| 25 | €0.33320 | €8.33 |
| 100 | €0.29080 | €29.08 |
| 250 | €0.27052 | €67.63 |
| 500 | €0.25832 | €129.16 |
| 1 000 | €0.25281 | €252.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.22686 | €567.15 |
| 5 000 | €0.22071 | €1,103.55 |
| 7 500 | €0.21763 | €1,632.22 |
| 12 500 | €0.21422 | €2,677.75 |
| 17 500 | €0.21223 | €3,714.03 |
| 25 000 | €0.21031 | €5,257.75 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.66515 |

