1/1 Transceiver Half CANbus 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1041T/CM,118

DigiKey Part Number
568-10291-2-ND - Tape & Reel (TR)
568-10291-1-ND - Cut Tape (CT)
568-10291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1041T/CM,118
Description
IC TRANSCEIVER HALF 1/1 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TJA1041T/CM,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duplex
Half
Manufacturer
NXP USA Inc.
Receiver Hysteresis
70 mV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
14-SOIC (0.154", 3.90mm Width)
Protocol
CANbus
Supplier Device Package
14-SO
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 038
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.06000€3.06
10€2.30300€23.03
25€2.11320€52.83
100€1.90510€190.51
250€1.80568€451.42
500€1.78682€893.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.67644€4,191.10
5 000€1.64448€8,222.40
Manufacturers Standard Package
Unit Price without VAT:€3.06000
Unit Price with VAT:€3.84030