Similar
Similar
Similar

PZT4401,115 | |
|---|---|
DigiKey Part Number | 1727-3128-2-ND - Tape & Reel (TR) 1727-3128-1-ND - Cut Tape (CT) 1727-3128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT4401,115 |
Description | TRANS NPN 40V 0.6A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 1.15 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 1.15 W |
Mfr | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP55-16-AQ | Diotec Semiconductor | 0 | 4878-BCP55-16-AQTR-ND | €0.07905 | Similar |
| DJT4031N-13 | Diodes Incorporated | 4 896 | DJT4031NDICT-ND | €0.75000 | Similar |
| PZT2222AT1G | onsemi | 0 | PZT2222AT1GOSCT-ND | €0.61000 | Similar |




