Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PZT2222A,115 | |
|---|---|
DigiKey Part Number | 1727-4252-2-ND - Tape & Reel (TR) 1727-4252-1-ND - Cut Tape (CT) 1727-4252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2222A,115 |
Description | TRANS NPN 40V 0.6A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 1.15 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PZT2222A,115 Models |
Category | Power - Max 1.15 W |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZT2222A-13 | Diodes Incorporated | 551 | DZT2222ADICT-ND | €0.33000 | Direct |
| PZT2222AT1G | onsemi | 0 | PZT2222AT1GOSCT-ND | €0.61000 | Direct |
| PZT2222AT3G | onsemi | 5 485 | PZT2222AT3GOSCT-ND | €0.61000 | Direct |
| SPZT2222AT1G | onsemi | 0 | SPZT2222AT1GOSCT-ND | €0.65000 | Direct |
| BCP5416H6327XTSA1 | Infineon Technologies | 41 280 | BCP5416H6327XTSA1-ND | €0.16148 | Similar |






