Parametric Equivalent

PMEG6010CPA,115 | |
|---|---|
DigiKey Part Number | 1727-5215-2-ND - Tape & Reel (TR) 1727-5215-1-ND - Cut Tape (CT) 1727-5215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010CPA,115 |
Description | DIODE ARRAY SCHOTT 60V 1A 3HUSON |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 1A Surface Mount 3-PowerUDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Nexperia USA Inc. | Reverse Recovery Time (trr) 40 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 3-PowerUDFN |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package 3-HUSON (2x2) |
Current - Average Rectified (Io) (per Diode) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG6010CPA-QX | Nexperia USA Inc. | 0 | 1727-PMEG6010CPA-QXTR-ND | €0.12245 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.47900 | €4.79 |
| 100 | €0.30610 | €30.61 |
| 500 | €0.23136 | €115.68 |
| 1 000 | €0.20721 | €207.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.17651 | €529.53 |
| 6 000 | €0.16104 | €966.24 |
| 9 000 | €0.15315 | €1,378.35 |
| 15 000 | €0.14429 | €2,164.35 |
| 21 000 | €0.13904 | €2,919.84 |
| 30 000 | €0.13394 | €4,018.20 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.96635 |







