TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLVA659A,215

DigiKey Part Number
1727-5390-2-ND - Tape & Reel (TR)
1727-5390-1-ND - Cut Tape (CT)
1727-5390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLVA659A,215
Description
DIODE ZENER 5.9V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.9 V 250 mW ±3% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PLVA659A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5.3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 147
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23200€2.32
50€0.16740€8.37
100€0.14610€14.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.08056€241.68
6 000€0.07272€436.32
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.47690