
PH2525L,115 | |
|---|---|
DigiKey Part Number | 2156-PH2525L,115-954-ND |
Manufacturer | |
Manufacturer Product Number | PH2525L,115 |
Description | NEXPERIA PH2525L - 100A, 25V, 0. |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Tc) 62.5W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34.7 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4470 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
| Bulk: | 2850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 444 | €0.57793 | €256.60 |
| Unit Price without VAT: | €0.57793 |
|---|---|
| Unit Price with VAT: | €0.72530 |

