Direct
Similar
Similar

PBSS4350SPN,115 | |
|---|---|
DigiKey Part Number | 1727-5754-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4350SPN,115 |
Description | TRANS NPN/PNP 50V 2.7A 8-SO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 2.7A 750mW Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Manufacturer Nexperia USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V / 180 @ 1A, 2V |
Packaging Tape & Reel (TR) | Power - Max 750mW |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.7A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 8-SO |
Vce Saturation (Max) @ Ib, Ic 340mV @ 270mA, 2.7A / 370mV @ 270mA, 2.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPT610030NPKX | Nexperia USA Inc. | 0 | 1727-2266-1-ND | €1.08000 | Direct |
| NSS40302PDR2G | onsemi | 13 208 | NSS40302PDR2GOSCT-ND | €1.62000 | Similar |
| NSV40302PDR2G | onsemi | 350 | NSV40302PDR2GOSCT-ND | €1.13000 | Similar |



