Similar

NVT2006BS,118 | |
|---|---|
DigiKey Part Number | 568-6661-2-ND - Tape & Reel (TR) 568-6661-1-ND - Cut Tape (CT) 568-6661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2006BS,118 |
Description | IC XLTR VL BIDIR 16-HVQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-HVQFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-VFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 16-HVQFN (3x3) |
Channels per Circuit 6 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3034EIRUZ-T | Renesas Electronics Corporation | 5 955 | ISL3034EIRUZ-TCT-ND | €2.01000 | Similar |


