Direct

NCX2200GM,115 | |
|---|---|
DigiKey Part Number | 568-7524-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCX2200GM,115 |
Description | IC COMPARATOR 1 GEN PUR 6XSON |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 6µA |
Manufacturer NXP USA Inc. | CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) | Propagation Delay (Max) 800ns |
Part Status Obsolete | Hysteresis 20mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 6-XFDFN |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.3V ~ 5.5V | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Voltage - Input Offset (Max) 30mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCX2200GMAZ | NXP USA Inc. | 59 333 | 568-NCX2200GMAZCT-ND | €0.32000 | Direct |


