cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6D7CVT08AD

DigiKey Part Number
2156-MCIMX6D7CVT08AD-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
MCIMX6D7CVT08AD
Description
IC MPU I.MX6D 800MHZ 624FCBGA
Customer Reference
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6D 2 Core, 32-Bit 800MHz 624-FCBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP Semiconductors
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
DDR3, DDR3L, LPDDR2
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100/1000Mbps (1)
SATA
SATA 3Gbps (1)
USB
USB 2.0 + PHY (4)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Mounting Type
Surface Mount
Package / Case
624-FBGA, FCBGA
Supplier Device Package
624-FCBGA (21x21)
Additional Interfaces
CANbus, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate €107.23 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4€57.54000€230.16
Unit Price without VAT:€57.54000
Unit Price with VAT:€72.21270