DO-213AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55-C8V2,115

DigiKey Part Number
1727-4977-2-ND - Tape & Reel (TR)
1727-4977-1-ND - Cut Tape (CT)
1727-4977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV55-C8V2,115
Description
DIODE ZENER 8.2V 500MW LLDS
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BZV55-C8V2,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
LLDS; MiniMelf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.11100€1.11
50€0.07860€3.93
100€0.06800€6.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€0.03596€89.90
5 000€0.03195€159.75
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590