
BZV55-B7V5,115 | |
---|---|
DigiKey Part Number | 1727-4958-2-ND - Tape & Reel (TR) 1727-4958-1-ND - Cut Tape (CT) 1727-4958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B7V5,115 |
Description | DIODE ZENER 7.5V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.22000 | €0.22 |
10 | €0.13600 | €1.36 |
50 | €0.09700 | €4.85 |
100 | €0.08420 | €8.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €0.04268 | €106.70 |
5 000 | €0.03802 | €190.10 |
Unit Price without VAT: | €0.22000 |
---|---|
Unit Price with VAT: | €0.27610 |