BUK9840-55/CUX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 58 251
Unit Price: €0.97000
Datasheet
N-Channel 55 V 5A (Ta), 10.7A (Tc) 8.3W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9840-55/CUX

DigiKey Part Number
1727-2227-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK9840-55/CUX
Description
MOSFET N-CH 55V 5A/10.7A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 5A (Ta), 10.7A (Tc) 8.3W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BUK9840-55/CUX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 1mA
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
8.3W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
40mOhm @ 5A, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFL024ZTRPBFInfineon Technologies58 251IRFL024ZTRPBFCT-ND€0.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes