Similar
Similar
Similar

BSP250,135 | |
|---|---|
DigiKey Part Number | 1727-5488-2-ND - Tape & Reel (TR) 1727-5488-1-ND - Cut Tape (CT) 1727-5488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP250,135 |
Description | MOSFET P-CH 30V 3A SOT223 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Tc) 1.65W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP250,135 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.65W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 250mOhm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDT458P | onsemi | 0 | FDT458PCT-ND | €1.08000 | Similar |
| NDT452AP | onsemi | 55 979 | NDT452APCT-ND | €1.35000 | Similar |
| NDT456P | onsemi | 0 | NDT456PCT-ND | €1.79000 | Similar |
| NTF5P03T3G | onsemi | 1 772 | NTF5P03T3GOSCT-ND | €1.02000 | Similar |
| ZXMP3A16GTA | Diodes Incorporated | 1 710 | ZXMP3A16GCT-ND | €1.51000 | Similar |




