MFR Recommended
Similar

74HC594DB,112 | |
|---|---|
DigiKey Part Number | 1727-3326-ND |
Manufacturer | |
Manufacturer Product Number | 74HC594DB,112 |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC594PWJ | Nexperia USA Inc. | 0 | 1727-74HC594PWJTR-ND | €0.19434 | MFR Recommended |
| SN74AHCT594DBR | Texas Instruments | 1 180 | 296-SN74AHCT594DBRCT-ND | €0.51000 | Similar |



