
74HC4050D,653 | |
|---|---|
DigiKey Part Number | 1727-6331-2-ND - Tape & Reel (TR) 1727-6331-1-ND - Cut Tape (CT) 1727-6331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4050D,653 |
Description | IC BUFFER NON-INVERTING 6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4050D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.28000 | €2.80 |
| 50 | €0.23080 | €11.54 |
| 100 | €0.21540 | €21.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.17102 | €427.55 |
| 5 000 | €0.16595 | €829.75 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |











