
74AHC1G66GV,125 | |
|---|---|
DigiKey Part Number | 1727-6763-2-ND - Tape & Reel (TR) 1727-6763-1-ND - Cut Tape (CT) 1727-6763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G66GV,125 |
Description | IC SWITCH SPST-NOX1 22OHM SC74A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 22Ohm SC-74A |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 11ns, 11ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 22Ohm | Supplier Device Package SC-74A |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05840 | €1.46 |
| 100 | €0.04930 | €4.93 |
| 250 | €0.04488 | €11.22 |
| 500 | €0.04222 | €21.11 |
| 1 000 | €0.04003 | €40.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.03733 | €111.99 |
| 6 000 | €0.03601 | €216.06 |
| 9 000 | €0.03534 | €318.06 |
| 15 000 | €0.03461 | €519.15 |
| 21 000 | €0.03418 | €717.78 |
| 30 000 | €0.03377 | €1,013.10 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

