
74AHC1G14GV,125 | |
|---|---|
DigiKey Part Number | 1727-3061-2-ND - Tape & Reel (TR) 1727-3061-1-ND - Cut Tape (CT) 1727-3061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G14GV,125 |
Description | IC INVERT SCHMITT 1CH 1INP SC74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G14GV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08400 | €0.84 |
| 50 | €0.06740 | €3.37 |
| 100 | €0.06210 | €6.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04159 | €124.77 |
| 6 000 | €0.04009 | €240.54 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |







